RC1V-AH-D110

IDEC
199-RC1V-AH-D110
RC1V-AH-D110

Mfr.:

Description:
Low Signal Relays - PCB PCB Relay 16A SPST-NO 110VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Low Signal Relays - PCB
RoHS:  
Tube
Low Profile Relays
Low Profile
110 VDC
1 Form A (SPST-NO)
16 A
420 mW
Solder Pin
RC
Brand: IDEC
Mounting Style: PCB Mount
Product Type: PCB Relays
Factory Pack Quantity: 20
Subcategory: Relays
Unit Weight: 13 g
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
8536490040
USHTS:
8536490075
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RC Series PCB Relays

IDEC RC Series PCB Relays feature low-profile, high-capacity, and compact relays. These relays provide multiple options for operating voltages and extended electrical and mechanical life. The PCB relays operate at -40°C to 85°C temperature range and 10Hz to 55Hz frequency range. These RC relays consist of a 110VDC operating coil voltage and flux resistance type (RTII). The RC series PCB relays are UL, c-UL, VDE, and CQC-certified products. These low-profile relays are 12.8mm x 16.5mm in dimensions. The RC series PCB relays are UL, c-UL, VDE, and CQC-certified products. Typical applications of these relays include industrial equipment, control high temperatures, and are suitable for small equipment.    

In Stock: 33

Stock:
33 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp170.985 Rp170.985
Rp167.316 Rp1.673.160
Rp156.675 Rp3.133.500
Rp143.833 Rp8.629.980
Rp138.329 Rp13.832.900
Rp133.375 Rp34.677.500
Rp130.990 Rp65.495.000
Rp129.156 Rp129.156.000
2.500 Quote