RCG06034R70JNEA

Vishay / Draloric
71-RCG06034R70JNEA
RCG06034R70JNEA

Mfr.:

Description:
Thick Film Resistors - SMD .1watt 4.7ohms 5% 0603 200ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18.752

Stock:
18.752 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp3.119 Rp3.119
Rp1.064 Rp10.640
Rp807 Rp80.700
Rp660 Rp165.000
Rp605 Rp302.500
Rp569 Rp569.000
Full Reel (Order in multiples of 5000)
Rp477 Rp2.385.000
Rp404 Rp4.040.000
Rp312 Rp7.800.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RCG e3
4.7 Ohms
100 mW (1/10 W)
5 %
200 PPM / C
- 55 C
+ 155 C
75 V
0603
1608
1.55 mm (0.061 in)
0.85 mm (0.033 in)
0.45 mm (0.018 in)
Commercial Grade
Wrap-Around Termination
Brand: Vishay / Draloric
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

RCG e3 "Green" Thick Film Resistors

Vishay Draloric RCG e3 Thick Film Chip Resistors are fully "green" resistors that are fully RoHS compliant without exemptions. These rectangular resistors have the stability of 1% for 1000H at 70ºC and are constructed with a metal glaze on high-quality ceramic. Vishay Draloric RCG e3 resistors are available in case sizes 0402, 0603, 0805, and 1206 with an operating temperature range from -55°C to +155°C.