RD3G08DBKHRBTL

ROHM Semiconductor
755-RD3G08DBKHRBTL
RD3G08DBKHRBTL

Mfr.:

Description:
MOSFETs TO252 N-CH 40V 80A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.000

Stock:
2.000 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp49.901 Rp49.901
Rp32.289 Rp322.890
Rp23.116 Rp2.311.600
Rp19.263 Rp9.631.500
Rp18.713 Rp18.713.000
Full Reel (Order in multiples of 2500)
Rp15.778 Rp39.445.000
Rp15.594 Rp77.970.000

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
40 V
80 A
4.1 mOhms
20 V
2.5 V
28 nC
- 55 C
+ 175 C
76 W
Enhancement
AEC-Q101
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 15 ns
Forward Transconductance - Min: 12.1 S
Product Type: MOSFETs
Rise Time: 18 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 56 ns
Typical Turn-On Delay Time: 18 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

Automotive 40A & 80A Power MOSFETs

ROHM Semiconductor Automotive 40A and 80A Power MOSFETs are N-channel and P-channel devices. These AEC-Q101 qualified MOSFETs feature low on-resistance, ±80A/±160A pulsed drain current, and up to 142W power dissipation. The 40A and 80A power MOSFETs operate from -55°C to 175°C temperature range and are 100% avalanche tested. These power MOSFETs are ideal for ADAS, automotive, and lighting applications.

N-Channel SiC Power MOSFETs

ROHM Semiconductor N-Channel Silicon Carbide (SiC) Power MOSFETs feature no tail current during switching, resulting in faster operation and reduced switching loss. Their low ON resistance and compact chip size ensure low capacitance and gate charge. These ROHM SiC Power MOSFETs exhibit minimal ON-resistance increases and provides greater package miniaturization. This provides more energy savings than standard Si devices, in which the ON-resistance can more than double with increased temperature.

AEC-Q101 Automotive MOSFETs

ROHM Semiconductor AEC-Q101 Automotive MOSFETs provide wide drive type and support from a small signal to high power. These ROHM Semiconductor MOSFETs are available in a wide range of microminiature packages and help reduce the board space. The AEC-Q101 MOSFETs are automotive-supported products and are based on standard AEC-Q101. These MOSFETs offer high-speed switching and low on-resistance. The AEC-Q101 MOSFETs are available in single and dual polarities and provide a drain-source voltage ranging from -100VDSS to 100VDSS. These MOSFETs offer a drain-current ranging from -25A to 40A and RDS(on) ranging from 0.004Ω to 3Ω (typical). The AEC-Q101 MOSFETs provide a total gate charge of 2nC to 80nC.

RD3x Automotive N-Channel Power MOSFETs

ROHM Semiconductor RD3x Automotive N-Channel Power MOSFETs are high-performance switching and rectifier devices designed for use in a wide range of power and signal applications. The AEC-Q101-qualified ROHM RD3x components feature low forward voltage, fast recovery time, and high surge current capability, making the MOSFETs ideal for efficient power conversion and protection in compact electronic systems. With options tailored for automotive, industrial, and consumer electronics, the RD3 family supports applications such as DC-DC converters, motor drivers, LED lighting, and battery-powered devices. A compact surface-mount (TO-252-3) package and low leakage current contribute to space-saving and energy-efficient designs, while high reliability ensures stable performance under demanding conditions.

Automotive Solutions

ROHM Automotive Solutions contribute to the continuing evolution of the automotive sector through a stable, long-term supply of high-quality products. An expansive lineup supports the transition towards increased electrification and connectivity. ROHM can provide optimized solutions to suit various customer needs by focusing on safety, comfort, and the environment.

Silicon Power MOSFETs

ROHM Semiconductor Silicon Power MOSFETs feature ultra-fast switching speeds and low on-resistance. These MOSFETs are available in a wide lineup of packages, including the miniature 0604 size to save space in various designs.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.