REC300H-2412SW

RECOM Power
919-REC300H-2412SW
REC300H-2412SW

Mfr.:

Description:
DC/DC Converters - Through Hole 300W 9-36Vin 12Vout 25A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.903.621 Rp2.903.621
Rp2.737.040 Rp13.685.200
Rp2.708.420 Rp18.958.940
Rp2.644.576 Rp148.096.256
252 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
300 W
24 V
9 V
36 V
12 V
25 A
3 kV
Half Brick
57.9 mm (2.28 in)
61 mm (2.402 in)
12.7 mm (0.5 in)
Industrial
REC300H-W
Brand: RECOM Power
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 7
Subcategory: DC-DC Converters
Part # Aliases: VRB2412HB-350WR3 21000495
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

REC150H-UW & REC300H-W Half-Brick DC/DC Converters

RECOM Power REC150H-UW and REC300H-W Half-Brick Encapsulated DC/DC Converters deliver up to 150W or 300W, respectively. Both variants feature a wide input range and tightly regulated, fully protected output voltage options that are all trimmable over a ±10% range. The REC300H-W series offers a 9VDC to 36VDC input range and 3kVDC/1 minute insulation. The REC150H-UW units feature a 9VDC to 75VDC input range, can be installed on 12V, 24V, and 48V rails, and are especially suitable for 12V, 24V, and 48V battery supplies. The REC150H-UW series also includes a 28V output voltage for avionic systems and 54V for power-over-Ethernet (PoE) applications. Additional applications for RECOM Power REC150H-UW and REC300H-W DC/DC converters include distributed power architectures, telecom, and industrial automation.