RER120-26/18/2TDP

ebm-papst
5912-RER120-26182TDP
RER120-26/18/2TDP

Mfr.:

Description:
Blowers & Centrifugal Fans EC Radial Blower, 120x54mm, 48VDC, 229.5CFM, Speed Signal/Open Collector Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 36   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.071.120 Rp110.560.320

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: Blowers & Centrifugal Fans
RoHS:  
Centrifugal Fan and Blower
EC
48 VDC
230 CFM (6.5 m3/min)
Ball
82 dBA
6300 RPM
92 W
120 mm
54 mm
120 mm
Wire Leads
RER120TD
IP20
Speed Signal, Open Collector Output
Brand: ebm-papst
Product Type: Blowers
Size: 120 mm x 54 mm Round
Factory Pack Quantity: 36
Subcategory: Fans, Blowers & Accessories
Tradename: S-Force
Unit Weight: 430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99

Centrifugal Fans & Blowers

ebm-papst Centrifugal Fans and Blowers are ideally suited for applications where higher pressure is needed at lower airflow rates. These fans draw air parallel to the rotation axis and expel it radially, at a right angle to the axis. ebm-papst Centrifugal Fans and Blowers are typically enclosed to direct the airflow into ducts, but they can also be installed without housing for specialized applications. Typical applications include respirators, air handling units, range hoods, air filter units, residential ventilation systems, fan filter units for cleanrooms, and a FanGrid in data centers.

RER120DC DC Centrifugal Fans

ebm-papst RER120DC DC Centrifugal Fans feature a 3-phase fan drive with a high degree of smooth operation. These S-Force models are 120mm x 54mm with a backward-curved, fiberglass-reinforced plastic impeller and fully integrated electronic commutation with high-pressure buildup. The RER120DC series from ebm-papst offers a clockwise rotation, axial suction, radial air outlet, and an electrical connection via a single wire.