RESD5V0BAEDB15R

ROHM Semiconductor
755-RESD5V0BAEDB15R
RESD5V0BAEDB15R

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 5V, SOD-962, 0.22pF, Bidirectional, Ultra-Low Capacitance ESD Protection Diode / TVS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
Bidirectional
1 Channel
5 V
SMD/SMT
9 V
8 V
SOD-962-2
6 A
0.3 pF
13 kV
15 kV
+ 150 C
ESD Suppressors
Reel
Cut Tape
Brand: ROHM Semiconductor
Factory Pack Quantity: 15000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RESDxVx ESD Protection Diodes

ROHM Semiconductor RESDxVx ESD Protection Diodes are designed for high-speed data communication interfaces in automotive, industrial, and consumer applications, even if data rates exceed 10Gbps. These diodes combine ultra-low capacitance with low dynamic resistance to minimize signal degradation while providing robust IC protection. The RESDxVx ESD diodes feature 0.24pF ultra-low terminal capacitance, 0.28Ω dynamic resistance, and 40% lower clamping voltage than conventional solutions. These ESD diodes are AEC-Q101 qualified and are suitable for automotive systems such as ADAS and ECUs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.439,16 Rp8.439,16
Rp3.760,93 Rp37.609,30
Rp3.283,93 Rp328.393,00
Rp2.458,36 Rp1.229.180,00
Rp2.274,90 Rp2.274.900,00
Rp2.109,79 Rp5.274.475,00
Rp2.073,10 Rp10.365.500,00
Rp1.394,30 Rp13.943.000,00
Full Reel (Order in multiples of 15000)
Rp1.210,84 Rp18.162.600,00