RESD5V0BASAFHT2RB

ROHM Semiconductor
755-RESD5V0BASAFHT2R
RESD5V0BASAFHT2RB

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 5V, SOD-882, 0.24pF, Bidirectional, Ultra-Low Capacitance ESD Protection Diode / TVS (AEC-Q101 Qualified)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
Bidirectional
1 Channel
5 V
SMD/SMT
7 V
8 V
SOD-882-2
6 A
0.33 pF
13 kV
15 kV
+ 150 C
ESD Suppressors
AEC-Q101
Reel
Cut Tape
Brand: ROHM Semiconductor
Factory Pack Quantity: 8000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RESDxVx ESD Protection Diodes

ROHM Semiconductor RESDxVx ESD Protection Diodes are designed for high-speed data communication interfaces in automotive, industrial, and consumer applications, even if data rates exceed 10Gbps. These diodes combine ultra-low capacitance with low dynamic resistance to minimize signal degradation while providing robust IC protection. The RESDxVx ESD diodes feature 0.24pF ultra-low terminal capacitance, 0.28Ω dynamic resistance, and 40% lower clamping voltage than conventional solutions. These ESD diodes are AEC-Q101 qualified and are suitable for automotive systems such as ADAS and ECUs.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8.000
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp15.594 Rp15.594
Rp7.522 Rp75.220
Rp6.201 Rp620.100
Rp4.733 Rp2.366.500
Rp4.476 Rp4.476.000
Rp4.165 Rp10.412.500
Rp3.027 Rp15.135.000
Full Reel (Order in multiples of 8000)
Rp3.027 Rp24.216.000