RFUS20TM4S

ROHM Semiconductor
755-RFUS20TM4S
RFUS20TM4S

Mfr.:

Description:
Small Signal Switching Diodes DIODE SWITCH 430V 20A 3PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Small Signal Switching Diodes
REACH - SVHC:
Super Fast Recovery Diode
Through Hole
TO-220NFM-3
430 V
100 A
20 A
Single
35 ns
1.6 V
10 uA
+ 150 C
RFUS20TM4S
Bulk
Brand: ROHM Semiconductor
Product Type: Small Signal Switching Diodes
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Part # Aliases: RFUS20TM4SC9
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Switching Diodes

ROHM Semiconductor Switching Diodes are designed to encompass a broad lineup with outstanding quality and highly flexible supply. These ROHM switching diodes are small mold-type diodes housed in high-reliability packages. The switching diodes feature an epitaxial planar structure and are ideal for general and high-speed switching.

In Stock: 951

Stock:
951 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 951 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp50.818,42 Rp50.818,42
Rp32.655,88 Rp326.558,80
Rp22.198,66 Rp2.219.866,00
Rp18.896,38 Rp9.448.190,00
Rp16.089,44 Rp16.089.440,00
Rp15.740,87 Rp31.481.740,00
Rp15.153,80 Rp75.769.000,00

Similar Product

ROHM Semiconductor RFUH20TB4SNZC9
ROHM Semiconductor
Rectifiers Fast Recovery Diode