RGA80TSX2EHRC11

ROHM Semiconductor
755-RGA80TSX2EHRC11
RGA80TSX2EHRC11

Mfr.:

Description:
IGBTs 10 s Short-Circuit Tolerance, 1200V 69A, FRD Built-in, TO-247N, Field Stop Trench IGBT for Automotive

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 366

Stock:
366 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp246.203 Rp246.203
Rp183.827 Rp1.838.270
Rp159.060 Rp15.906.000
Rp150.437 Rp67.696.650
Rp127.688 Rp114.919.200

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: IGBTs
RoHS:  
Si
TO-247N-3
Through Hole
Single
1.2 kV
2 V
30 V
105 A
468 W
- 40 C
+ 175 C
Tube
Brand: ROHM Semiconductor
Gate-Emitter Leakage Current: 500 nA
Product Type: IGBTs
Factory Pack Quantity: 450
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

RGA80Tx 1200V Field Stop Trench IGBTs

ROHM Semiconductor RGA80Tx 1200V Field Stop Trench IGBTs feature low switching and conduction loss. These IGBTs have a collector-emitter voltage rating of 1200V and a collector-current rating of 69A. ROHM Semiconductor RGA80Tx devices are ideal for electric compressors, HV heaters for automotive applications, and inverters for industrial applications.