RGPR20NL43HRTL

ROHM Semiconductor
755-RGPR20NL43HRTL
RGPR20NL43HRTL

Mfr.:

Description:
IGBTs Transistor, IGBT, 430V +/- 30V, 20A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: IGBTs
RoHS:  
Si
TO-263-3
SMD/SMT
Single
460 V
2.1 V
10 V
20 A
107 W
- 40 C
+ 175 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Gate-Emitter Leakage Current: 1.2 mA
Product Type: IGBTs
Factory Pack Quantity: 1000
Subcategory: Transistors
Part # Aliases: RGPR20NL43HR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Ignition IGBTs

ROHM Semiconductor Automotive Ignition IGBTs with low collector-emitter saturation voltage are suitable for the ignition coil and solenoid driver circuits. The IGBT transistors feature high self-clamped inductive switching energy, built-in gate-emitter protection diode, and built-in gate-emitter resistance. These IGBT transistors operate at -40ºC to 175ºC and -55ºC to 175ºC storage temperature. The devices are housed in 3-pin TO-252 and TO263S packages and are a highly reliable product for automotive.

In Stock: 935

Stock:
935 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp75.402,06 Rp75.402,06
Rp49.350,74 Rp493.507,40
Rp36.692,00 Rp3.669.200,00
Rp30.821,28 Rp15.410.640,00
Full Reel (Order in multiples of 1000)
Rp28.619,76 Rp28.619.760,00
Rp26.785,16 Rp53.570.320,00