RHT1A331MDN1

Nichicon
647-RHT1A331MDN1
RHT1A331MDN1

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 10V 330uF 125C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
330 uF
10 VDC
Radial
11.5 mm (0.453 in)
Aluminum Polymer Capacitors
1000 Hours
20 %
17 mOhms
1.26 A
- 55 C
+ 125 C
8 mm
Can
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.12
Lead Spacing: 3.5 mm
Leakage Current: 660 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Part # Aliases: FP-010RE331M-HTR
Unit Weight: 1,088 g
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
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532210100
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RHT Conductive Aluminum Electrolytic Capacitors

Nichicon RHT Aluminum Electrolytic Capacitors feature low ESR at a high frequency range, high ripple current capability, and are guaranteed at +125°C with high reliability. By using functional polymer cathode, frequency and temperature characteristics are greatly improved. Applications for Nichicon RHT Capacitors include switching power supplies and DC/DC converters, back-up power supplies of CPU (VRM, etc.), and miniature high power supply.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
1.200
Expected 14/12/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp26.968,62 Rp26.968,62
Rp14.951,99 Rp149.519,90
Rp12.365,20 Rp1.236.520,00