RING28-161818-TH

Same Sky
179-RING28-161818-TH
RING28-161818-TH

Mfr.:

Description:
Encoders 18PPR 18DET, 5Vdc, A/B, 2-bit, 11mm ring, vert

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Encoders
RoHS:  
PCB Mount
Encoders
18 PPR
18 Detent
2 Channel
Through Hole
Quadrature
11 mm
Hollow
5 V
30000 Cycles
Tray
Brand: Same Sky
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Orientation: Vertical
Product Type: Encoders
Shaft Length: 11 mm
Factory Pack Quantity: 75
Subcategory: Encoders
Unit Weight: 70 g
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
8542399000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hollow Shaft Ring Encoders

Same Sky Hollow Shaft Ring Encoders offer a 5V power supply, 1mA to 10mA current consumption, and -30°C to +80°C operating temperature range. These encoders feature a low-profile design with heights of up to 20mm, haptic detent feedback, and 30K rotational life cycles. Same Sky Hollow Shaft Ring Encoders have an insulation resistance of 100MΩ, a maximum operating speed of 60RPM, 300VAC dielectric strength, and a 2ms contact bounce at 15RPM.

In Stock: 524

Stock:
524 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp109.342 Rp109.342
Rp94.482 Rp472.410
Rp87.694 Rp876.940
Rp79.438 Rp1.985.950
Rp75.586 Rp3.779.300
Rp65.495 Rp4.912.125
Rp60.725 Rp18.217.500
Rp56.689 Rp29.761.725
Rp50.268 Rp52.781.400