RING56-101530A-TH

Same Sky
179-RING56-101530ATH
RING56-101530A-TH

Mfr.:

Description:
Encoders 15PPR 30DET, 5Vdc, A/B, 2-bit, 6.2mm ring, vert

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 763

Stock:
763 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp112.644 Rp112.644
Rp94.849 Rp474.245
Rp84.392 Rp843.920
Rp78.154 Rp2.344.620
Rp72.467 Rp4.348.020
Rp68.247 Rp7.165.935
Rp67.513 Rp17.215.815

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Encoders
RoHS:  
Board Mount
Encoders
15 PPR
30 Detent
2 Channel
Through hole
Quadrature
5.5 mm
5 V
30000 Cycle
IP40
Tray
Brand: Same Sky
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Orientation: Vertical
Product Type: Encoders
Shaft Length: 5.5 mm
Factory Pack Quantity: 15
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8543704500
TARIC:
8536501590
ECCN:
EAR99

Hollow Shaft Ring Encoders

Same Sky Hollow Shaft Ring Encoders offer a 5V power supply, 1mA to 10mA current consumption, and -30°C to +80°C operating temperature range. These encoders feature a low-profile design with heights of up to 20mm, haptic detent feedback, and 30K rotational life cycles. Same Sky Hollow Shaft Ring Encoders have an insulation resistance of 100MΩ, a maximum operating speed of 60RPM, 300VAC dielectric strength, and a 2ms contact bounce at 15RPM.