RJMG20162141BER

Amphenol Commercial Products
523-RJMG20162141BER
RJMG20162141BER

Mfr.:

Description:
Modular Connectors / Ethernet Connectors R/A,DipType,ShortBod 1000 baseT,GY/GY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.187

Stock:
3.187 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp122.735 Rp122.735
Rp111.177 Rp1.111.770
Rp104.205 Rp2.605.125
Rp99.252 Rp4.962.600
Rp94.482 Rp9.448.200
Rp88.611 Rp22.152.750
Rp84.942 Rp42.471.000

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Magnetic Jack
Jack (Female)
RJ45
1x1
8P8C
Shielded, EMI Fingers
Cat 6a
Panel Mount
Right Angle
Solder
1.5 A
125 V
- 40 C
+ 85 C
Black
Yellow / Green
Tab Up
RJMG
Tray
Application: 1000 Base-T
Brand: Amphenol Commercial Products
Contact Material: Nickel
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Number of Ports: 1 Port
Number of Positions: 8 Position
Pitch: 1.27 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1680
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 9,105 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

RJMG RJ45 Magnetic Modular Jacks

Amphenol Commercial RJMG RJ45 Magnetic Modular Jacks feature low mode conversion and advanced EMI (electromagnetic interference) and ESD (electrostatic discharge) protection. The right angle, through-hole type is offered in both single port and multi-port (1x2, 1x4 and 2x2 configurations) with options of tab up and tab down. Amphenol RJMG connectors have a wide variety of LED options and are designed for fast (10/100 base-t) and gigabit Ethernet applications. 
Learn More

Modular Jacks

Amphenol Commercial Modular Jacks feature a full range of products with exceptional quality and performance. The RJ45 modular jacks provide a variety of options, including stacked, shielded, filtered, different profile heights, and LED options. Amphenol also offers harsh environment RJ45 jacks that provide excellent strength and durability in demanding environments and applications.