RLD90QZWD-00A

ROHM Semiconductor
755-RLD90QZWD-00A
RLD90QZWD-00A

Mfr.:

Description:
Laser Diodes DIODE LASER 905NM 35W 100UM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.140.020 Rp1.140.020
Rp950.323 Rp9.503.230
Rp841.164 Rp84.116.400
500 Quote

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Laser Diodes
RoHS:  
35 W
905 nm
11 V
- 40 C
+ 85 C
TO-56-3
Tray
Brand: ROHM Semiconductor
If - Forward Current: 13 A
Product Type: Laser Diodes
Factory Pack Quantity: 500
Subcategory: Lasers
Vr - Reverse Voltage: 2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99

RLD90QZWx 905nm Invisible Pulsed Laser Diodes

ROHM Semiconductor RLD90QZWx 905nm Invisible Pulsed Laser Diodes feature narrow emission width and high energy conversion efficiency. The narrow emission width helps achieve an impressive detection distance and sensing accuracy. These laser diodes have a unique structure that reduces wavelength fluctuations. The RLD90QZWx 905nm invisible pulsed laser diodes come in industry standard Φ5.6 package. Typical applications include laser range finders, Automatic Guided Vehicles (AGVs), and security applications.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.