RLP1-600-500

Bivar
749-RLP1-600-500
RLP1-600-500

Mfr.:

Description:
LED Light Pipes SMD Single RA 2.8mm 14mm Protrusion

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
1 Element
Water, Clear
PCB Mount
Right Angle
2.8 mm
14 mm
Bulk
Brand: Bivar
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 662 mg
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
3926909090
CAHTS:
8547200000
USHTS:
3926909989
TARIC:
8547200090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RLP Multi Station Right Angle Light Pipe

Bivar RLP Multi Station Right Angle Light Pipe is available with 1 - 4 stations and multiple elevations and protrusions in a standard stock item. Jacket minimizes color bleeding, improves rigidity and transmission of light. Direct-mount PCB assembly features positive locking snap. 

In Stock: 801

Stock:
801
Can Dispatch Immediately
On Order:
1.000
Expected 30/11/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp31.922 Rp31.922
Rp22.382 Rp223.820
Rp16.805 Rp1.680.500
Rp14.365 Rp7.182.500
Rp13.576 Rp13.576.000
Rp12.916 Rp32.290.000
Rp12.347 Rp61.735.000
Rp11.723 Rp117.230.000