RLP20-12H10MF2F

GCT
640-RLP20-12H10MF2F
RLP20-12H10MF2F

Mfr.:

Description:
General Purpose Relays Relay PCB mounted TH 12V Coil 10A Load current SPST-NO Class F

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
GCT
Product Category: General Purpose Relays
RoHS:  
Relays
Miniature
12 V
1 Form A (SPST-NO)
Solder Pin
PCB Mount
277 VAC, 30 VDC
Non-Latching
320 Ohms
37.5 mA
Silver
RLP20
18.2 mm
10.2 mm
14.8 mm
Tray
Brand: GCT
Contact Rating: 10 A
Maximum Switching Current: 16 A
Power Consumption: 450 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 1000
Subcategory: Relays
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
8536410050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCB Mounted Relays

GCT PCB Mounted Relays provide reliable board-level switching for power, control, and automation applications where compact size and dependable operation are essential. These relays feature 3A to 16A load ratings and 5V, 12V, and 24V coil voltages to support diverse control circuit designs. The PCB relays are available in Form A (SPST-NO) and Form C (SPDT) configurations and feature through-hole mounting for secure mechanical retention. These relays combine compact footprints with sealed flux-proof construction for compatibility with automated PCB assembly processes. The PCB relays include UL- and TUV-approved designs with Class F coil insulation rated to 155°C. Typical applications include industrial, HVAC, appliance, energy-management, and embedded control systems.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.000
Expected 11/12/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp18.712,92 Rp18.712,92
Rp16.639,82 Rp166.398,20
Rp15.355,60 Rp383.890,00
Rp14.823,57 Rp1.482.357,00
Rp14.034,69 Rp3.508.672,50
Rp13.410,93 Rp6.705.465,00
Rp12.530,32 Rp12.530.320,00
Rp12.108,36 Rp24.216.720,00
Rp11.337,83 Rp56.689.150,00