RMS1R102M7QES

TE Connectivity / P&B
506-RMS1R102M7QES
RMS1R102M7QES

Mfr.:

Description:
Rocker Switches Vert R/A PC TH Slvr SP On-None-On RS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Rocker Switches
RoHS:  
REACH - SVHC:
Rocker Switches
Subminiature
Non-Illuminated
SPDT
ON - ON
3 A
125 VAC
28 VDC
Solder Pin
Rocker
Through Hole
Epoxy
Silver
Bulk
Actuator Style: Rocker
Brand: TE Connectivity / P&B
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Life: 30000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Rocker Switches
Factory Pack Quantity: 100
Subcategory: Switches
Part # Aliases: 2267087-5
Unit Weight: 2,830 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Subminiature Switches

TE Connectivity's (TE) Subminiature Switches provide a cost-effective solution for switching power. Designed with space in mind, these TE low-profile, IP67 sealed subminiature series switches are available in a range of ratings from 0.4 VA up to 3A at 125VAC. They are available in pushbutton, toggle, and rocker in both surface mount and thru-hole terminations.

In Stock: 390

Stock:
390 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp92.280 Rp92.280
Rp80.539 Rp805.390
Rp75.952 Rp1.519.040
Rp72.650 Rp3.632.500
Rp69.348 Rp6.934.800
Rp64.578 Rp12.915.600
Rp62.376 Rp31.188.000
Rp59.074 Rp59.074.000