RPMA5.0-4.5/OF

RECOM Power
919-RPMA5.0-4.5/OF
RPMA5.0-4.5/OF

Mfr.:

Description:
DC/DC Converters - Through Hole 1/32 Brick 9-53Vin 5-30Vout 4.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
5 V to 30 V
4.5 A
23.4 mm (0.921 in)
19.1 mm (0.752 in)
9.6 mm (0.378 in)
Industrial
+ 85 C
- 40 C
RPMA-4.5
Brand: RECOM Power
Case Style: Enclosure
Mounting Style: Through Hole
Packaging: Bulk
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 20
Subcategory: DC-DC Converters
Tradename: Innoline
Part # Aliases: 80000241
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RPMA-x/OF 1/32 Brick Open Frame DC/DC Converters

RECOM Power RPMA-x/OF 1/32 Brick Open Frame DC/DC Converters are high-efficiency, single-output, non-isolated buck converters with up to 4.5A or 8A output current in a 1/32nd brick case. The RPMA-x/OF devices offer a 9VDC to 53VDC input voltage range and trimmable output voltage ranges of 3.3VDC to 16.5VDC or 5VDC to 30VDC via a fixed trim resistor. With an efficiency of up to 98%, these converters operate at temperatures from -40°C to +85°C and come with a 3-year warranty. Typical applications for these highly compact, reliable converters include distributed power architecture voltage conversion for 12V, 24V, 28V, 36V, and 48V bus systems for industrial, medical, test and measurement, and telecom equipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
400
Expected 20/11/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp707.972,14 Rp707.972,14
Rp674.398,96 Rp3.371.994,80
Rp660.456,00 Rp6.604.560,00
Rp660.272,54 Rp13.205.450,80
Rp658.804,86 Rp39.528.291,60
Rp648.164,18 Rp64.816.418,00
Rp634.221,22 Rp164.897.517,20
500 Quote