RQ3G120BJFRATCB

ROHM Semiconductor
755-RQ3G120BJFRATCB
RQ3G120BJFRATCB

Mfr.:

Description:
MOSFETs Pch -40V -12A, HSMT8AG, Power MOSFET for Automotive

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.992

Stock:
2.992 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp28.803 Rp28.803
Rp18.236 Rp182.360
Rp12.163 Rp1.216.300
Rp9.962 Rp4.981.000
Rp9.797 Rp9.797.000
Full Reel (Order in multiples of 3000)
Rp8.311 Rp24.933.000
Rp8.256 Rp49.536.000
Rp7.944 Rp71.496.000
Rp7.889 Rp189.336.000

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
HSMT-8
P-Channel
1 Channel
40 V
12 A
48 mOhms
- 20 V, 5 V
2.5 V
15.5 nC
- 55 C
+ 150 C
40 W
Enhancement
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 9.8 ns
Forward Transconductance - Min: 6.5 S
Product Type: MOSFETs
Rise Time: 4.7 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 36 ns
Typical Turn-On Delay Time: 6.7 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

RQ3xFRATCB Power MOSFETs

ROHM Semiconductor  RQ3xFRATCB Power MOSFETs are AEC-Q101-qualified, automotive-grade MOSFETs. These MOSFETs feature -40V to 100V drain-source voltage range, 8 terminals, up to 69W power dissipation, and ±12A  to ±27A continuous drain current. The RQ3xFRATCB power MOSFETs are available in N-channel and P-channel. These power MOSFETs come in a small 3.3mm x 3.3mm HSMT8AG package. The RQ3xFRATCB power MOSFETs are ideal for Advanced Driver Assistance Systems (ADAS), infotainment, lighting, and body.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.