RRAC3I-G-000-0

REAN
568-RRAC3I-G-000-0
RRAC3I-G-000-0

Mfr.:

Description:
AC Power Plugs & Receptacles 3P AC PWR INLET RCPT IP20 BLUE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.341

Stock:
2.341 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp44.948 Rp44.948
Rp42.379 Rp423.790
Rp40.361 Rp4.036.100
Rp38.527 Rp7.705.400
Rp37.426 Rp18.713.000
Rp35.408 Rp35.408.000
Rp34.490 Rp68.980.000
Rp33.023 Rp165.115.000
10.000 Quote

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: AC Power Plugs & Receptacles
RoHS:  
REACH - SVHC:
Receptacles
16 A, 20 A
127 VAC, 250 VAC
Straight
Panel
Blue
1 Port
IP20
Power G
Bulk
Brand: REAN
Contact Material: Bronze
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Product Type: AC Power Plugs & Receptacles
Factory Pack Quantity: 100
Subcategory: Power Connectors
Termination Style: Screw
Type: AC Power Inlet
Wire Gauge: 12 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

G Series Power Connectors

REAN G Series Power Connectors feature rugged, locking blue (input) and gray (output) connectors for single-phase AC applications up to 20A / 250V. These connectors offer ≤3mΩ contact resistance, 4kVAC dielectric strength rating, and 6mm to 15mm cable range. REAN G Series Power Connectors are designed for lighting, digital signage, concerts, and professional audio applications.

LED Solutions

REAN LED Solutions are designed for digital signage / LED panels, lighting, professional audio, and music industry applications. The robust, lockable power and data connectors provide an optimal solution for connecting devices and products. The comprehensive portfolio offers a one-stop shop for all of the connections required in digital signage / LED panel applications. REAN LED Solutions deliver reliable, long-lasting performance, even in demanding real-world conditions.

Lighting Solutions

REAN Lighting Solutions are ideal for lighting, digital signage / LED, professional audio, and music industry applications. These REAN products offer robustness and reliability, making them an optimal solution for connecting devices and products. The comprehensive portfolio provides a one-stop shop for all of the connections required in lighting applications. REAN Lighting Solutions feature robust, lockable power connectors as well as reliable, lockable data connectors and XLR connectors.