RS1MFA Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Rectifiers 1000V 0.8A Fast Rectifier 30.066In Stock
Cut Tape
Rp11.007,60
Rp4.916,73
Rp4.311,31
Rp3.247,24
Reel
Rp2.293,25
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
SMD/SMT SOD-123FA 1 kV 800 mA Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 55 C + 150 C RS1MFA Reel, Cut Tape, MouseReel
onsemi Rectifiers 0.8A 1000V 30.769In Stock
Cut Tape
Rp9.539,92
Rp4.714,92
Rp4.146,20
Rp3.118,82
Reel
Rp2.201,52
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOD-123FA-2 1 kV 800 mA Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 55 C + 150 C RS1MFA AEC-Q101 Reel, Cut Tape, MouseReel