RS3JC-HF

Comchip Technology
750-RS3JC-HF
RS3JC-HF

Mfr.:

Description:
Rectifiers RECTIFIER FAST RECOVERY 600V 3A SMC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
RoHS:  
SMD/SMT
SMC/DO-214AB
600 V
3 A
Fast Recovery Rectifiers
Single
1.3 V
90 A
5 uA
250 ns
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: CFRC305-G
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RS3xC-HF Fast Recovery Rectifiers

Comchip Technology RS3xC-HF Fast Recovery Rectifiers feature a reverse voltage range of 50V to 1000V, a 3A forward current, and a maximum recovery time of 150ns to 500ns. These glass-passivated devices are offered in compact, low-profile, surface-mounted SMC/DO-214AB packages well suited for automated assembly.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp22.198,66 Rp22.198,66
Rp15.355,60 Rp153.556,00
Rp9.723,38 Rp972.338,00
Rp6.017,49 Rp3.008.745,00
Rp4.439,73 Rp4.439.730,00
Full Reel (Order in multiples of 3000)
Rp3.650,85 Rp10.952.550,00
Rp3.192,20 Rp19.153.200,00
Rp2.586,79 Rp23.281.110,00
Rp2.458,36 Rp59.000.640,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩