RS3L110ATTB1

ROHM Semiconductor
755-RS3L110ATTB1
RS3L110ATTB1

Mfr.:

Description:
MOSFETs Transistor, MOSFET Pch, -60V(Vdss), -11.0A(Id), (4.5V, 6.0V Drive)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOP-8
P-Channel
1 Channel
60 V
11 A
12.8 mOhms
20 V
1 V
115 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 205 ns
Product Type: MOSFETs
Rise Time: 66 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 P - Channel
Typical Turn-Off Delay Time: 315 ns
Typical Turn-On Delay Time: 22 ns
Part # Aliases: RS3L110AT
Unit Weight: 83 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RS3 Pch Power MOSFETs

ROHM Semiconductor RS3 Pch Power MOSFETs feature low on-resistance and are housed in a small surface-mount package. ROHM offers a wide voltage lineup from small signal products to 800V high voltage products. They can be used for various applications like power supplies and motor drive circuits.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.500
Expected 01/03/2027
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp62.926,78 Rp62.926,78
Rp31.555,12 Rp315.551,20
Rp28.436,30 Rp2.843.630,00
Rp23.115,96 Rp11.557.980,00
Rp22.932,50 Rp22.932.500,00
Full Reel (Order in multiples of 2500)
Rp21.097,90 Rp52.744.750,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩