RSD-100B-12

MEAN WELL
709-RSD100B-12
RSD-100B-12

Mfr.:

Description:
DC/DC Converters - Chassis Mount 100.8W 12V 8.4A 14.4-33.6VDC in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 69

Stock:
69 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.359.439 Rp1.359.439
Rp1.295.228 Rp6.476.140
Rp1.238.355 Rp12.383.550
Rp1.201.663 Rp28.839.912

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
100.8 W
24 V
16.8 V
31.2 V
12 V
8.4 A
4 kV
161 mm
68 mm
36 mm
Industrial
RSD-100
Brand: MEAN WELL
Input Voltage: 14.4 V to 33.6 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 24
Subcategory: DC-DC Converters
Unit Weight: 600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

RSD-100 Railway DC-DC Converters

MEAN WELL designed the RSD-100 DC-DC Converters to meet EN50155 for railway use. The enclosed type single output series features 2:1 wide input range, 4000VDC input/output isolation, 5G anti-vibration, and a working temperature range of -40~+70ºC. MEAN WELL 's RSD-100 DC-DC Converters are semi-encapsulated to provide heat dissipation and protection against moisture, dust, and vibration.

DC-DC Converters

MEAN WELL DC-DC Converters are available in a wide range of types, including module, onboard, PCB, DIN rail, SMD, encapsulated, and enclosed. These converters offer a 0.5W to 1000W range, 3.3V to 48V single output ratings, as well as dual and triple output voltages. Typical applications for MEAN WELL DC-DC Converters include medical devices, industrial automation controls, power electronics, telecom/datacom systems, wireless networks, railways, and more.