RSDT27BMFHTL

ROHM Semiconductor
755-RSDT27BMFHTL
RSDT27BMFHTL

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 22V 2500W, Highly Reliable, Transient Voltage Suppressor for Automotive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
22 V
SMD/SMT
27 V
TO-252-3
2.5 kW
+ 150 C
TVS Diodes
Reel
Cut Tape
Brand: ROHM Semiconductor
Pd - Power Dissipation: 2.5 W
Factory Pack Quantity: 2500
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
KRHTS:
8541109000
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RSDTxxNSFH Automotive TVS

ROHM Semiconductor RSDTxxNSFH Transient Voltage Suppressors (TVS) protect sensitive electronic equipment against surges below 3600W (tp=10/1000µs). These voltage suppressors are unidirectional and highly reliable for use in automotive applications. The RSDTxxNSFH suppressors are power mold type and feature high current overload capability. These voltage suppressors come in silicon epitaxial planar structure and offer 5W power dissipation (PD). ROHM Semiconductor RSDTxxNSFH suppressors are ideal for surge protection.

In Stock: 2.350

Stock:
2.350 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp55.772 Rp55.772
Rp28.803 Rp288.030
Rp25.868 Rp2.586.800
Rp20.914 Rp10.457.000
Rp19.630 Rp19.630.000
Full Reel (Order in multiples of 2500)
Rp17.594 Rp43.985.000
Rp16.200 Rp81.000.000