RSH3-2415D/H2

RECOM Power
919-RSH3-2415D/H2
RSH3-2415D/H2

Mfr.:

Description:
DC/DC Converters - SMD 3W 24Vin 15/-15Vout +/-100mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
29
Expected 10/04/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp200.522 Rp200.522
Rp193.734 Rp968.670
Rp192.266 Rp1.922.660
Rp180.158 Rp4.503.950
Rp177.039 Rp8.851.950
Rp175.938 Rp17.593.800
Rp171.168 Rp42.792.000
Rp167.316 Rp83.658.000
Rp165.114 Rp165.114.000

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
3 W
24 V
18 V
36 V
15 V
100 mA
- 15 V
100 mA
2 kV
DIP-14
18.9 mm
17.2 mm
8.7 mm
Industrial
RSH3
Adjust Type: Fixed
Brand: RECOM Power
Input Voltage: 18 VDC to 36 VDC
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Part # Aliases: 10019461
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

RSH3 3W Single/Dual Output DC/DC Converters

RECOM Power RSH3 3W Single/Dual Output DC/DC Converters are high power density, surface mount, isolated DC/DC converters with no minimum load requirement. The RSH3 converters feature a 9VDC to 18VDC (RSH3-12x) or an 18VDC to 36VDC (RSH3-24) input voltage range with a single or dual regulated output. Standard isolation is 2kVDC/1s, and an /H3 version with 3kVDC/1s is available. The operating temperature ranges from -40°C up to +81°C without derating. The industry-standard DIP-14 SMD converters come equipped with ON/OFF control, short circuit protection, and over-current protection, making them ideal for highly sophisticated industrial designs. The converters are fully certified to IEC/EN/UL62368 (3rd Edition) and are 10/10 RoHS compliant.