S-2KV

Johanson Dielectrics
605-S-2KV
S-2KV

Mfr.:

Description:
Capacitor Kits 2000V CER CAP KIT 22pF-0.022uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Capacitor Kits
RoHS:  
MLCC Capacitor Kits
22 pF to 22 nF
2 kV
5 % to 20 %
SMD/SMT
Bulk
Brand: Johanson Dielectrics
Maximum Operating Temperature: + 125 C
Product Type: Capacitor Kits
Factory Pack Quantity: 1
Subcategory: Capacitors
Temperature Coefficient/Code: C0G (NP0), X7R
Tolerance: 5 % to 20 %
Type: Ceramic MLCC Capacitor Kit
Unit Weight: 171,458 g
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
8532241001
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ceramic Capacitor Design Kits

Johanson Dielectrics Ceramic Capacitor Design Kits are multi-layer chip capacitor sample kits grouped by type, size, or voltage for prototype designs. These ceramic capacitor design kits from Johanson contain a selection of popular values and tolerances. The chips contained in each kit are individually packaged in labeled plastic compartments for easy access. Johanson Dielectrics Kit selections include 500VDC, 1000VDC, 2000VDC, high capacitance, X2Y® EMI Filter, X2Y® DC Motor filter, and more.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 23/10/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp985.730,58 Rp985.730,58
Rp875.104,20 Rp8.751.042,00
Rp855.657,44 Rp21.391.436,00