S0961-46R

Harwin
855-S0961-46R
S0961-46R

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding EMC Shield Can Clip .15-.02MM Thick Cans

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57.907

Stock:
57.907 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.403 Rp4.403
Rp2.642 Rp26.420
Rp2.257 Rp225.700
Rp2.073 Rp518.250
Rp1.945 Rp972.500
Rp1.853 Rp1.853.000
Rp1.798 Rp4.495.000
Rp1.725 Rp8.625.000
Full Reel (Order in multiples of 10000)
Rp1.651 Rp16.510.000

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
Shielding Gaskets
SMD/SMT
6.5 mm
0.8 mm
RFI Shield Clip
Reel
Cut Tape
Brand: Harwin
Material: Stainless Steel
Factory Pack Quantity: 10000
Subcategory: EMI/RFI
Tradename: EMC Shielding
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7326901990
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

EZ-BoardWare SMT Micro RFI Shield Clips

Harwin EZ-BoardWare SMT Micro RFI Shield Clips are available in various types and can accommodate thicknesses from 0.13mm to 1.0mm. The clips feature edge and corner fixings with low profile and high force styles that allow for easy CAN assembly and removal.

EMC Shield Can Clips

Harwin EMC Shield Can Clips are SMT devices offering a fast solution for assembling RFI shields to PCBs. Combining Shield Clips with Shield Cans eliminates the need for manual soldering, simplifying production and decreasing assembly costs. Clips are secured to the board during reflow, while cans are easily pushed into position during a secondary operation. This process removes the risk of creating hot spots from manual soldering. The clips provide a straightforward and easy-to-use board-level shielding solution, which simplifies rework, testing, and cleaning. 

EZ-BoardWare RFI & SMT PCB Hardware

Harwin EZ-BoardWare RFI and SMT PCB Hardware products are all designed to simplify PCB production processes. The portfolio includes spring contacts, shield cans, shield can clips, coin cell holders, test points, and more. Harwin EZ-BoardWare RFI and SMT PCB Hardware products increase design flexibility and cost effectiveness.

Industrial Solutions

Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.

EMC Shielding Solutions

Harwin EMC Shielding Solutions include a range of surface-mount shield clips, compatible shield cans, and spring contacts to solve a variety of EMI/RFI and grounding issues. The SMT components are provided on tape and reel for automated assembly and lowered production costs. Shield cans and clips eliminate the need for manual soldering, simplifying production and increasing reliability. Harwin spring contacts prevent RFI noise and allow for design flexibility when an electrical or grounding connection is needed.