S10CMHQ-13

Diodes Incorporated
621-S10CMHQ-13
S10CMHQ-13

Mfr.:

Description:
Rectifiers Standard Recovery Rectifier SMC T&R 3K

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.106

Stock:
6.106 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp18.529 Rp18.529
Rp11.576 Rp115.760
Rp7.559 Rp755.900
Rp5.834 Rp2.917.000
Rp5.265 Rp5.265.000
Full Reel (Order in multiples of 3000)
Rp4.825 Rp14.475.000
Rp4.311 Rp25.866.000
Rp4.275 Rp38.475.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
SMC
1 kV
Standard Recovery Rectifier
Single
1.1 V
500 A
250 uA
- 65 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

SxCMHQ AEC-Q101 Glass Passivated Rectifiers

Diodes Incorporated SxCMHQ AEC-Q101 Glass Passivated Rectifiers offer high-current capability and low forward voltage drop. The automotive SxCMHQ rectifiers are designed with a guard ring for transient protection and high surge capacity. These devices are ideal as boost diodes in power factor correction circuitry and for secondary rectification and freewheeling for AC-AC and DC-DC converters in high-temperature conditions.