S24SP05008PDFA

Delta Electronics
108-S24SP05008PDFA
S24SP05008PDFA

Mfr.:

Description:
DC/DC Converters - Through Hole DC/DC Converter, +5Vout, 40W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 08/05/2026
Factory Lead Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp883.543 Rp883.543
Rp838.963 Rp4.194.815
Rp833.092 Rp8.330.920
Rp799.335 Rp19.983.375

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
40 W
24 V
9 V
36 V
5 V
8 A
1.6 kV
50.8 mm (2 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Medical, Industrial
S24SP
Brand: Delta Electronics
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 100
Subcategory: DC-DC Converters
Unit Weight: 46 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

Delta Electronics / Power S24SP DC/DC Converters

Delta Electronics / Power S24SP DC/DC Converters feature current, over voltage, and over temperature protection as well as remote on/off. All models have an ultra-wide 4:1 input voltage range (9V to 36V). With operating temperature of -40ºC to +85ºC, Delta Electronics S24SP is suitable for critical applications such as process control and automation, transportation, data communication and telecom equipment, test equipment, medical devices and everywhere space on the PCB is critical. An optional heatsink is available for more extreme thermal requirements.