S25FS256SDSMFI001

Infineon Technologies
797-25FS256SDSMFI001
S25FS256SDSMFI001

Mfr.:

Description:
NOR Flash 256Mb, 1.8V, 80Mhz DDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 138

Stock:
138 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 138 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp78.337 Rp78.337
Rp73.201 Rp732.010
Rp70.082 Rp1.752.050
Rp68.614 Rp3.430.700
Rp66.413 Rp6.641.300
Rp65.128 Rp16.282.000
Rp61.459 Rp30.729.500
Rp58.157 Rp41.000.685
Rp57.423 Rp161.932.860

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOIC-16
S25FS128S
256 Mbit
1.7 V
2 V
90 mA
SPI
80 MHz
32 M x 8
8 bit
Synchronous
- 40 C
+ 85 C
Tube
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 80 MHz
Factory Pack Quantity: 705
Subcategory: Memory & Data Storage
Tradename: MirrorBit
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232031
KRHTS:
8542321090
TARIC:
8542326100
MXHTS:
8542320201
ECCN:
3A991.b.1.a

FS NOR Flash Memory

Infineon Technologies FS NOR flash memory offers a reduced pin count for lower system cost while providing optimal read/write performance for various networking, mobile, consumer electronics, and industrial applications. With read speeds up to 133MHz clock speed in Single/Dual/Quad I/O mode and 80MHz for double data rate (DDR) modes, the FS family delivers up to 80MBytes/sec of read throughput. In addition, industry-leading programming performance of up to 1.08MBytes/s speeds manufacturing throughput and lowers programming costs dramatically. The family features densities from 128Mb up to 256Mb with a 1.8V power supply.