S32M244CCABWKHST

NXP Semiconductors
771-S32M244CCABWKHST
S32M244CCABWKHST

Mfr.:

Description:
ARM Microcontrollers - MCU S32M24 Arm Cortex-M4 with FPU, 80 MHz, 512 KB Flash, CAN FD, CSEC security, 64 LQFP-EP

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
S32M2
SMD/SMT
LQFP-EP-64
ARM Cortex M4
512 kB
32 bit
12 bit
80 MHz
64 kB
3.13 V
4 V
- 40 C
+ 150 C
Tray
Brand: NXP Semiconductors
Data RAM Type: SRAM
Interface Type: CAN, I2C, SPI, USART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 2 Channel
Number of Timers/Counters: 4 x 16 bit
Operating Supply Voltage: 3.3 V
Product: ARM Microcontrollers
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935464028557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

S32M2 Integrated Solution for 12V Motor Control

NXP Semiconductors S32M2 Integrated Solution for 12V Motor Control integrates high-voltage analog functionalities with a robust embedded MCU core. The NXP Semiconductors S32M2 ensures high-performance and functional safety compliance with ISO 26262 up to ASIL B. Key features include platform-based design of motor control edge nodes enabling faster time to market, advanced data analysis capabilities, inverter/motor diagnostic capabilities and advanced algorithms to minimize in-cabin noise. Through compatibility with the NXP S32 Automotive Platform, the S32M2 family enables seamless firmware over-the-air (FOTA) updates, software reuse, and flexibility. With attention to cost at the system level, S32M2 integrates voltage regulators, pulse-width modulators, analog-to-digital converters, timers, and non-volatile memory to reduce overall component count and reduce board space in a 64-pin LQFP-EP package.

In Stock: 130

Stock:
130 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp367.287 Rp367.287
Rp292.619 Rp2.926.190
Rp262.898 Rp6.572.450
Rp248.221 Rp24.822.100
Rp248.038 Rp62.009.500
Rp235.930 Rp113.246.400