SBR2U150SA-13

Diodes Incorporated
621-SBR2U150SA-13
SBR2U150SA-13

Mfr.:

Description:
Schottky Diodes & Rectifiers Super Barrier Rect SMA,5K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.225

Stock:
7.225 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp9.173 Rp9.173
Rp6.953 Rp69.530
Rp6.183 Rp618.300
Rp5.522 Rp2.761.000
Rp5.192 Rp5.192.000
Full Reel (Order in multiples of 5000)
Rp4.678 Rp23.390.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Schottky Diodes & Rectifiers
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
SMA (DO-214AC)
Single
Si
2 A
150 V
800 mV
42 A
75 uA
- 65 C
+ 175 C
SBR2U
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 150 V
Unit Weight: 64 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

SBR2U AEC-Q101 Qualified Super Barrier Rectifiers

Diodes Inc. SBR2U Super Barrier Rectifiers are qualified to the AEC-Q101 high-reliability standard for automotive use. Featuring Diodes Incorporated Super Barrier Rectifier SBR® Technology, SBR2U Super Barrier Rectifiers offer low VF, low power loss, and high efficiency. SBR2U Super Barrier Rectifiers are ideal for use in general rectification applications as boost or blocking diodes.

SBR® Super Barrier Rectifiers

Diodes Inc SBR® Super Barrier Rectifiers use a MOS manufacturing process to create a superior two-terminal device with a lower forward voltage than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes. SBR Diodes are designed for high power, low loss and fast switching applications. The presence of a MOS channel within its structure forms a low potential barrier for the majority carriers. That means SBR forward bias operation at low voltage is similar to a Schottky diode. The leakage current is lower than Schottky Diode in reverse bias due to the overlap of the P-N depletion layers and the absence of potential barrier reduction due to the image charge.