SC-2HH006F

Stewart Connector
530-SC-2HH006F
SC-2HH006F

Mfr.:

Description:
HDMI Cables HDMI 2.1 Male to HDMI 2.1 Male Cable 6ft

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: HDMI Cables
RoHS:  
HDMI
29 Position
HDMI
29 Position
Male / Male
28 AWG
6 ft
Black
Brand: Stewart Connector
Product Type: HDMI Cables
Series: SC
Factory Pack Quantity: 60
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDMI 2.1 Cable Assemblies

Stewart Connector / Cinch Connectivity Solutions HDMI 2.1 Cable Assemblies feature gold-plated connectors that provide high reliability, superior transmission, and durability. These cable assemblies are backward compatible with previous HDMI standards and support standard enhanced and high-definition video plus multi-channel audio on a single cable. Options include 30AWG and 28AWG sizes and cable lengths of 3ft, 6ft, and 10ft. Both end connectors are HDMI male. Stewart Connector / Cinch HDMI 2.1 Cable Assemblies are ideal for an extensive range of audio-visual technologies, including televisions, screens, and displays for the Internet of Things (IoT) applications.

In Stock: 67

Stock:
67 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp259.963 Rp259.963
Rp220.886 Rp2.208.860
Rp207.126 Rp5.178.150
Rp185.295 Rp22.235.400
Rp179.791 Rp97.087.140
Rp176.122 Rp179.644.440