SC14M1S18

Souriau
649-SC14M1S18
SC14M1S18

Mfr.:

Description:
Standard Circular Contacts Trim Trio Socket 14 AWG Contact Sz 16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.631

Stock:
2.631 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp28.803 Rp28.803
Rp25.134 Rp251.340
Rp24.033 Rp600.825
Rp23.483 Rp1.174.150
Rp22.566 Rp2.256.600
Rp20.364 Rp5.091.000
Rp18.713 Rp9.356.500
Rp16.823 Rp16.823.000
Rp15.429 Rp46.287.000

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Contacts
Socket (Female)
13 A
16
Copper Alloy
14 AWG
Crimp
Gold
Stamped and Formed
SC
Brand: Souriau
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 3000
Subcategory: Circular Connectors
Tradename: Trim Trio
Part # Aliases: SC14M1S18
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8538908140
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

SM/SC-M Stamped Contacts

SOURIAU SM/SC-M Contacts are Size 16, 20, and 24 stamped and formed contacts for TRIM TRIO connectors. The contacts consist of a crimp body made of highly conductive material, a stainless steel retaining spring featuring retention in the housing cavity, and a closed entry socket to prevent probe damage. The SM/SC-M Contacts are made of copper alloy with gold or tin over a nickel-plated finish.

FEATURED PRODUCTS
SOURIAU