SCC-FDNO-B

GHI Electronics
958-SCC-FDNO-B
SCC-FDNO-B

Mfr.:

Description:
Single Board Computers SITCore FEZ Duino SBC

Product Attribute Attribute Value Select Attribute
GHI Electronics
Product Category: Single Board Computers
RoHS:  
Arduino Uno
SC20100
SC20100
USB
Brand: GHI Electronics
Moisture Sensitive: Yes
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: SITCore
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
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SITCore FEZ Single Board Computers

GHI Electronics SITCore Fast and Easy! (FEZ) Single Board Computers (SBCs) are the prototypes and low-volume products. These boards feature IoT-ready with built-in Wi-Fi, LEDs, buttons, SD card, and USB cable plug-and-code. The SITCore FEZ SBCs are available in various options like FEZ Portal, FEZ Bit, FEZ Stick, FEZ Feather, and FEZ Duino boards. These SBCs are ideally used for commercial applications and education projects.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp916.199,24 Rp229.049.810,00