SCDP502W102K4GV001E

Johanson Dielectrics
605-SCDP502W102K4GV0
SCDP502W102K4GV001E

Mfr.:

Description:
Safety Capacitors SAFE 1808 1000pF 10% 5KV

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 283

Stock:
283
Can Dispatch Immediately
On Order:
6.000
Expected 18/05/2026
8.000
Expected 25/05/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp26.785 Rp26.785
Rp13.283 Rp132.830
Rp12.567 Rp1.256.700
Rp10.457 Rp5.228.500
Rp9.925 Rp9.925.000
Full Reel (Order in multiples of 2000)
Rp9.265 Rp18.530.000
Rp8.402 Rp33.608.000
Rp8.109 Rp81.090.000

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Safety Capacitors
RoHS:  
1000 pF
X2
250 VAC
SMD/SMT
0.17 in
0.07 in
Safety Certified MLCCs
X7R
10 %
- 55 C
+ 125 C
1808 (4520 metric)
SC
Reel
Cut Tape
Brand: Johanson Dielectrics
Product Type: Safety Capacitors
Factory Pack Quantity: 2000
Type: AC Safety Capacitor
Part # Aliases: 502R29W102KV3E-****-SC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

AC Safety Capacitors

Johanson Dielectrics AC Safety Capacitors are ceramic chip capacitors designed for AC voltage surge and lightning protection in line-to-ground interface applications in computer networks, modem, facsimile, and other equipment. The AC Safety Capacitors from Johanson are available in four different case sizes and either NPO or X7R dielectric material. These capacitors are surface mountable and offer 250VAC voltage and capacitance range from 5pF to 4700pF.