SCM-20260E-B

GHI Electronics
958-SCM-20260E-B
SCM-20260E-B

Mfr.:

Description:
System-On-Modules - SOM SITCore SCM20260E SoM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
GHI Electronics
Product Category: System-On-Modules - SOM
RoHS:  
SMD
GHI Electronics
SC202060B
480 MHz
32 MB
32 MB
3.3 V
Ethernet, CAN, GPIO, I2C, PWM, SPI, UART, USB
- 40 C
+ 85 C
1.8 in x 1.55 in
Tray
Brand: GHI Electronics
Chipsets: SC202060B
Moisture Sensitive: Yes
Processor Series: SITCore
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: SITCore
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
8471504090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SITCore IoT System-on-Modules

GHI Electronics SITCore IoT System-on-Modules (SoMs) with built-in crystals, networking interfaces, and memories secure modern IoT products that can be built using power and few connections. These SoMs achieve ultimate security with an entire system running on internal memories. The SITCore SoMs are based on the SC20260B chipset with added external memories. These SoMs operate at a frequency of 480MHz and an industrial temperature range of -40°C to 85°C.

In Stock: 198

Stock:
198 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 198 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.264.956,70 Rp1.264.956,70