SCP-LT8604C-IEVALZ

Analog Devices
584-SCPLT8604CIEVALZ
SCP-LT8604C-IEVALZ

Mfr.:

Description:
Power Management IC Development Tools High Efficiency 42V/100mA Sync Inverting

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.323.114 Rp1.323.114

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
42 V
34 V
LT8604C
LT8604
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Output Current: 120 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

LT8604 Demonstration Board

Analog Devices Inc. LT8604 Demonstration Board is designed to evaluate LT8604 high-efficiency 42V, 120mA synchronous buck regulator. This demonstration board is also designed for 120mA at 5V output from a 5.9V to 42V input, with a switching frequency of 0.7MHz. The LT8604 Demonstration Board comes with an EMI filter installed. The red line in radiated EMI performance is CISPR25 class 5 peak limit.