SCT4026DW7TL

ROHM Semiconductor
755-SCT4026DW7TL
SCT4026DW7TL

Mfr.:

Description:
SiC MOSFETs TO263 750V 51A N-CH SIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: SiC MOSFETs
RoHS:  
SMD/SMT
TO-263-7
1 Channel
750 V
51 A
26 mOhms
- 4 V, + 21 V
4.8 V
94 nC
+ 175 C
150 W
Enhancement
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 13 ns
Forward Transconductance - Min: 16 S
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: MOSFET's
Product Type: SiC MOSFETS
Rise Time: 22 ns
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 45 ns
Typical Turn-On Delay Time: 9.5 ns
Part # Aliases: SCT4026DW7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SCT4026DW7 N-Ch SiC power MOSFET

ROHM Semiconductor SCT4026DW7 N-Ch SiC power MOSFET is a 750V, 26mΩ MOSFET in a TO-263-7L package. The SCT4026DW7 is simple to drive and easy to parallel with fast reverse recovery. The SCT4026DW7 is ideal for solar inverters, induction heating, and motor drives.

750V N-Channel SiC MOSFETs

ROHM Semiconductor 750V N-Channel SiC MOSFETs can boost switching frequency, thereby decreasing the volume of capacitors, reactors, and other components required. These SiC MOSFETs are available in TO-247N, TOLL, TO-263-7L, TO-263-7LA, and TO-247-4L packages. The devices have static drain-source on-state resistance [RDS(on)] (typ.) rating from 13mΩ to 65mΩ and continuous drain (ID) and source current (IS) (TC=25°C) of 22A to 120A. These ROHM Semiconductor 750V SiC MOSFETs offer high withstand voltages, low on-resistance, and high-speed switching characteristics, leveraging the unique attributes of SiC technology.

In Stock: 2.004

Stock:
2.004 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2004 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp331.329 Rp331.329
Rp204.191 Rp2.041.910
Rp201.623 Rp100.811.500
Full Reel (Order in multiples of 1000)
Rp173.186 Rp173.186.000
5.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.