SCT4036DLLTRDC

ROHM Semiconductor
755-SCT4036DLLTRDC
SCT4036DLLTRDC

Mfr.:

Description:
SiC MOSFETs TOLL 750V 46A SIC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: SiC MOSFETs
SMD/SMT
TOLL-9
1 Channel
750 V
46 A
4.8 V
72 nC
+ 175 V
164 W
Enhancement
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 12 ns
Forward Transconductance - Min: 10 S
Packaging: Reel
Packaging: Cut Tape
Product: SiC MOSFET
Product Type: SiC MOSFETS
Rise Time: 21 ns
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Polarity: N-Channel
Typical Turn-Off Delay Time: 6.5 ns
Typical Turn-On Delay Time: 36 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

750V N-Channel SiC MOSFETs

ROHM Semiconductor 750V N-Channel SiC MOSFETs can boost switching frequency, thereby decreasing the volume of capacitors, reactors, and other components required. These SiC MOSFETs are available in TO-247N, TOLL, TO-263-7L, TO-263-7LA, and TO-247-4L packages. The devices have static drain-source on-state resistance [RDS(on)] (typ.) rating from 13mΩ to 65mΩ and continuous drain (ID) and source current (IS) (TC=25°C) of 22A to 120A. These ROHM Semiconductor 750V SiC MOSFETs offer high withstand voltages, low on-resistance, and high-speed switching characteristics, leveraging the unique attributes of SiC technology.

In Stock: 1.990

Stock:
1.990 Can Dispatch Immediately
Factory Lead Time:
44 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp309.864 Rp309.864
Rp219.051 Rp2.190.510
Rp187.313 Rp18.731.300
Rp174.837 Rp174.837.000
Full Reel (Order in multiples of 2000)
Rp174.837 Rp349.674.000