SDZT15R8.2

ROHM Semiconductor
755-SDZT15R8.2
SDZT15R8.2

Mfr.:

Description:
Zener Diodes Zener Diode RASMID Series

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (IDR)

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Zener Diodes
RoHS:  
8.2 V
SMD/SMT
SOD-962-2
100 mW
500 nA
+ 150 C
Single
5 mA
Reel
Brand: ROHM Semiconductor
Height: 0.29 mm
Ir - Reverse Current: 500 nA
Length: 0.61 mm
Product Type: Zener Diodes
Factory Pack Quantity: 15000
Subcategory: Diodes & Rectifiers
Tradename: RASMID
Width: 0.31 mm
Zener Current: 500 nA
Part # Aliases: SDZ8.2
Unit Weight: 7,792 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

RASMID™ Series Zener Diodes

ROHM RASMID™ Series Zener Diodes are transient voltage transistors that consume little energy. These Zener and low voltage protection diodes are used as protection elements in various circuits. Features include high reliability, wafer level CSP, protection level ±8kV, and dimension tolerance ±10μm. The RASMID diodes are ultra-compact devices with superior dimensional accuracy ideal for high-density, high-performance, mobile, and wearable products.