SE20AFBHM3/6A

Vishay Semiconductors
78-SE20AFBHM3/6A
SE20AFBHM3/6A

Mfr.:

Description:
Rectifiers 2 Amp 100 Volts ESD PROTECTION

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
DO-221AC-2
100 V
2 A
Standard Recovery Rectifier
Single
860 mV
35 A
5 uA
1.2 us
- 55 C
+ 175 C
SE20AF
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3500
Subcategory: Diodes & Rectifiers
Tradename: SlimSMA
Part # Aliases: SE20AFB-M3/6A SE20AFB-M3/6B
Unit Weight: 32 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

eSMP® Package Evolution

Vishay Semiconductors Diodes and Rectifiers in the enhanced surface-mount power (eSMP®) package deliver higher current handling and power efficiency with a unique design that promotes better thermal performance and reliability. These space-saving miniature devices feature low profiles and come in asymmetrical and symmetrical flat-type versions. Typical applications include automotive, industrial, and telecommunications.

eSMP® SlimSMA Fast Recovery Rectifiers

Vishay eSMP® SlimSMA Fast Recovery Rectifiers are state-of-the-art devices designed specifically for optimized performance of the forward voltage drop and hyperfast recovery time. These Vishay eSMP Fast Recovery Rectifiers feature planar structure and platinum doped lifetime control for high performance, ruggedness, and reliability. These are intended for use in snubber, boost, lighting, and piezo-injection applications such as high-frequency rectifiers and freewheeling diodes. Also, the extremely low profile of the SlimSMA DO-221AC package and 2A to 3A forward current rating provides the high current density needed for space-constrained applications. These devices are available with Standard and AEC-Q101 ratings.

In Stock: 12.209

Stock:
12.209 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp13.393 Rp13.393
Rp6.017 Rp60.170
Rp5.302 Rp530.200
Rp4.018 Rp2.009.000
Full Reel (Order in multiples of 3500)
Rp3.027 Rp10.594.500
Rp3.009 Rp21.063.000
Rp2.458 Rp25.809.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.