SGLC-250-D

Bivar
749-SGLC-250-D
SGLC-250-D

Mfr.:

Description:
LED Lenses

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 513

Stock:
513
Can Dispatch Immediately
On Order:
400
Expected 23/02/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp28.436 Rp28.436
Rp20.181 Rp201.810
Rp15.154 Rp1.515.400
Rp12.971 Rp6.485.500
Rp10.989 Rp10.989.000
Rp10.806 Rp27.015.000
Rp10.567 Rp52.835.000

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Lenses
RoHS:  
LED Lens Caps
10.5 mm
Polycarbonate (PC)
Brand: Bivar
Mounting Style: Panel
Packaging: Bulk
Product Type: LED Lenses
Series: SGLC
Shape: Dome
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9002909090
USHTS:
3926909989
ECCN:
EAR99

SGLC Sealing Gasket Lens Caps

Bivar SGLC Sealing Gasket Lens Caps are IP68 rated that provide ingress protection to LED status indication for applications exposed to harsh environments. These caps provide highly visible LED status indication with easy front mount installation. The paired sealing gasket lens caps are direct with Bivar LEDs or with rigid and flexible light pipes for reinforced durability. These lens caps and black IP-rated sealing gasket fit into a 0.265 inch (6.7mm) round panel cutout and press securely into position with lens tab retention. The SGLC sealing gasket lens caps can be used in healthcare, medical, and industrial automation applications.