SGLC-250-D-LD

Bivar
749-SGLC-250-D-LD
SGLC-250-D-LD

Mfr.:

Description:
LED Lenses Liquid Detect, Dome Round .25in Clear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 529

Stock:
529 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp33.573 Rp33.573
Rp23.483 Rp234.830
Rp19.080 Rp1.908.000
Rp16.346 Rp8.173.000
Rp14.053 Rp14.053.000
Rp13.668 Rp34.170.000
Rp13.007 Rp65.035.000
Rp12.457 Rp124.570.000
25.000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Lenses
RoHS:  
LED Lens Caps
T-1 3/4 (5 mm)
Clear
7.1 mm
Polycarbonate (PC)
Brand: Bivar
Mounting Style: Snap-In
Packaging: Bulk
Product Type: LED Lenses
Series: SGLC-LD
Shape: Dome
Factory Pack Quantity: 100
Subcategory: LED Indication
Water/Moisture Rating: Watertight
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9001900090
USHTS:
9001909000
JPHTS:
900190000
KRHTS:
9001909000
TARIC:
9001900090
MXHTS:
9001909900
BRHTS:
90019090
ECCN:
EAR99

SGLC-LD Liquid Detection Sealing Gasket Lens Caps

BIVAR SGLC-LD Liquid Detection Sealing Gasket Lens Caps feature a color-changing leak detector that alerts the user to liquid intrusion and provides IP68 ingress protection to the interior of an enclosure. The SGLC-LD Liquid Detection Sealing Gasket Lens Caps are available in a Dome Fresnel style for a panel thickness of 0.250" (6.35mm) and a Flat Fresnel style for a panel thickness of 0.118" (3.0mm). These Lens Caps are also offered in Clear, Blue, Green, and Yellow.