SH8KB6TB1

ROHM Semiconductor
755-SH8KB6TB1
SH8KB6TB1

Mfr.:

Description:
MOSFETs 40V 8.5A Dual Nch+Nch, SOP8, Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOP-8
N-Channel
2 Channel
40 V
8.5 A
19.4 mOhms
- 20 V, 20 V
2.5 V
10.6 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Dual
Fall Time: 4.5 ns
Forward Transconductance - Min: 4.9 S
Product Type: MOSFETs
Rise Time: 6.3 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 21 ns
Typical Turn-On Delay Time: 8.5 ns
Part # Aliases: SH8KB6
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Silicon Power MOSFETs

ROHM Semiconductor Silicon Power MOSFETs feature ultra-fast switching speeds and low on-resistance. These MOSFETs are available in a wide lineup of packages, including the miniature 0604 size to save space in various designs.

SH8K Dual Nch+Nch Power MOSFETs

ROHM Semiconductor SH8K Dual Nch+Nch Power MOSFETs feature two 40V or 60V MOSFETs in a small, surface-mount SOP8 package with eight terminals. The SH8K series offers low on-resistance and maximum RDS(on) of 8.4mΩ, 12.4mΩ, or 19.4mΩ. Other features are 2W power dissipation and ±8.5A, ±10.5, or ±13.5A drain current ID. These RoHS-compliant MOSFETs are halogen free and use Pb-free plating. ROHM Semiconductor SH8K Dual Nch+Nch Power MOSFETs are ideally suited for switching applications.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.

In Stock: 5.000

Stock:
5.000 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp29.537 Rp29.537
Rp13.925 Rp139.250
Rp12.384 Rp1.238.400
Rp9.687 Rp4.843.500
Rp9.540 Rp9.540.000
Full Reel (Order in multiples of 2500)
Rp7.870 Rp19.675.000
Rp6.990 Rp34.950.000
Rp6.953 Rp173.825.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.