SH8KE7TB1

ROHM Semiconductor
755-SH8KE7TB1
SH8KE7TB1

Mfr.:

Description:
MOSFETs 100V 8A Dual Nch+Nch, SOP8, Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.733

Stock:
4.733 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp47.516 Rp47.516
Rp32.656 Rp326.560
Rp23.116 Rp2.311.600
Rp18.896 Rp9.448.000
Rp18.108 Rp18.108.000
Full Reel (Order in multiples of 2500)
Rp16.566 Rp41.415.000
Rp15.429 Rp77.145.000

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOP-8
N-Channel
2 Channel
100 V
8 A
20.9 mOhms
- 20 V, 20 V
2.5 V
19.8 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Dual
Fall Time: 18 ns
Forward Transconductance - Min: 7.1 S
Product Type: MOSFETs
Rise Time: 22 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 44 ns
Typical Turn-On Delay Time: 15 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

SH8K Dual Nch+Nch Power MOSFETs

ROHM Semiconductor SH8K Dual Nch+Nch Power MOSFETs feature two 40V or 60V MOSFETs in a small, surface-mount SOP8 package with eight terminals. The SH8K series offers low on-resistance and maximum RDS(on) of 8.4mΩ, 12.4mΩ, or 19.4mΩ. Other features are 2W power dissipation and ±8.5A, ±10.5, or ±13.5A drain current ID. These RoHS-compliant MOSFETs are halogen free and use Pb-free plating. ROHM Semiconductor SH8K Dual Nch+Nch Power MOSFETs are ideally suited for switching applications.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.