SHD1-100C060DE

Ohmite
588-SHD1-100C060DE
SHD1-100C060DE

Mfr.:

Description:
Current Sense Resistors - Through Hole 100 AMP SHUNT 60 mV

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (IDR)

Similar Products

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Current Sense Resistors - Through Hole
RoHS:  
S
Bolt-On
0 Ohms
0.5 %
Bulk
Application: Current Sense
Brand: Ohmite
Mounting Style: Bolt-On
Product Type: Current Sense Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Type: High Current Shunts
Voltage Rating: 60 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533219000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
8533290003
KRHTS:
8533299000
TARIC:
8533210000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99

S Series High Current Shunts

Ohmite has expanded the S Series to now include the 60mV option. Ohmite S Series High Current Shunts were designed for applications ranging from 100A to 1000A, and are available in three configurations and 4 amp ratings (100, 200, 500, and 1000). All Ohmite S Series High Current Shunts are calibrated to 0.50% tolerance and have a 0.5% accuracy class. Ideal for green energy applications.