SHD1-100C075DE

Ohmite
588-SHD1-100C075DE
SHD1-100C075DE

Mfr.:

Description:
Current Sense Resistors - Through Hole 100 AMP SHUNT 75 mV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp380.863 Rp380.863
Rp320.321 Rp3.203.210
Rp303.810 Rp7.595.250
Rp303.076 Rp15.153.800
Rp294.453 Rp29.445.300
Rp292.802 Rp73.200.500

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Current Sense Resistors - Through Hole
RoHS:  
S
Bolt-On
0 Ohms
7.5 W
0.5 %
104 mm
22 mm
10 mm
Bulk
Application: Current Sense
Brand: Ohmite
Mounting Style: Bolt-On
Product Type: Current Sense Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Type: High Current Shunts
Voltage Rating: 75 mV
Unit Weight: 129,422 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533219000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533310000
TARIC:
8533210000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

S Series High Current Shunts

Ohmite has expanded the S Series to now include the 60mV option. Ohmite S Series High Current Shunts were designed for applications ranging from 100A to 1000A, and are available in three configurations and 4 amp ratings (100, 200, 500, and 1000). All Ohmite S Series High Current Shunts are calibrated to 0.50% tolerance and have a 0.5% accuracy class. Ideal for green energy applications.

Current Sense Resistors

Ohmite Current Sense Resistors are available in many popular sizes and packages. These resistors are used to monitor current in a circuit via a voltage drop and control circuit. Current sense resistors are characterized by low values to minimize power consumption. Ohmite produces current sense resistors with TCR values as low as 40ppm, resistance as low as 0.0005Ω, tolerances down to 0.5%, and a wide range of mounting options from SMD to SOT-227 heat sinkable. Power dissipation ranges from 0.125W to 100W in the SOT package.